Reference Only
794955-3
Headers & Wire Housings
Datasheet
794955-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | VAL-U-LOK | |
| Tradename | VAL-U-LOK | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
21,000In Stock
31,500 expected 06-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0369 | $129.15 | |
| $0.0323 | $226.10 | |
| $0.0319 | $334.95 | |
| $0.0305 | $747.25 | |
| $0.0299 | $1,255.80 | |
| $0.0294 | $2,881.20 | |
| $0.0286 | $7,207.20 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATSFM062F125F00102 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-AT-S-FA-062F 125F-001-0296
Sign in to add projects and notes