Reference Only
794955-1
Headers & Wire Housings PIN CONTACT 22-18AWG Reel of 3500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | VAL-U-LOK | |
| Tradename | VAL-U-LOK | |
| Wire Gauge | 22 AWG to 18 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
427,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,500 / Multiples: 3,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0255 | $89.25 | |
| $0.0251 | $175.70 | |
| $0.0233 | $244.65 | |
| $0.023 | $402.50 | |
| $0.022 | $924.00 | |
| $0.0217 | $1,139.25 | |
| $0.0214 | $2,247.00 | |
| $0.0209 | $10,460.45 |
Need more?
Associated Parts

Crimpers / Crimping Tools OCATSFM062F125F00102 ASSY APPLICATOR TOOL

Crimpers / Crimping Tools OC-AT-S-FA-062F 125F-001-0296
Sign in to add projects and notes