Reference Only
794954-6
Pin & Socket Connectors RECEPTACLE HSG 6P
Datasheet
794954-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Wire Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.2 mm | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | VAL-U-LOK | |
| Packaging | Each | |
| Tradename | VAL-U-LOK | |
| Compliance | UL | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,000In Stock
30,500 expected 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.094 | $47.00 | |
| $0.092 | $92.00 | |
| $0.09 | $135.00 | |
| $0.088 | $220.00 | |
| $0.087 | $435.00 | |
| $0.085 | $680.00 | |
| $0.083 | $4,150.00 | |
| $0.081 | $8,100.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors VERT HDR W/PEGS 6P

TE Connectivity
Headers & Wire Housings VERT HDR NO PEGS 6P

TE Connectivity
Headers & Wire Housings FREE HANGING PLUG 6P

TE Connectivity
Headers & Wire Housings PANEL MOUNT PLUG 6P

TE Connectivity
Headers & Wire Housings RA HDR W/O PEGS 6P

TE Connectivity
Headers & Wire Housings RA HDR SCREW MNT 6P
Sign in to add projects and notes