Reference Only

794953-4

Headers & Wire Housings PANEL MOUNT PLUG 4P

Manufacturer:

Mfr Part:
794953-4

TTI Part:
794953-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions4 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
SeriesVAL-U-LOK
TradenameVAL-U-LOK
ApplicationWire-to-Panel, Wire-to-Wire
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
ComplianceUL
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,525In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.109$5.45
$0.107$53.50
$0.105$105.00
$0.103$154.50
$0.093$279.00
$0.089$623.00
$0.087$1,218.00
$0.086$2,408.00
Need more?

Associated Parts

794954-4 TE Connectivity

TE Connectivity

Pin & Socket Connectors RECEPTACLE HSG 4P

My Notes

Sign into see notes.