Reference Only

794940-1

Pin & Socket Connectors CAP 6P

Manufacturer:

Mfr Part:
794940-1

TTI Part:
794940-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch4.14 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

32,548In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$5.76
Need more?

Associated Parts

794895-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG 6P
794772-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors INTERFACE 6P
Sign in to add projects and notes