Reference Only
794911-1
Pin & Socket Connectors 6P CIR PLUG HSG
Datasheet
794911-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 3 Row | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Current Rating | 20 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Housing Color | Natural | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,440
On Order
2,440 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $14.40 | |
| $1.36 | $68.00 | |
| $1.34 | $134.00 | |
| $1.31 | $196.50 | |
| $1.13 | $282.50 | |
| $1.07 | $535.00 | |
| $1.02 | $1,020.00 | |
| $0.93 | $23,250.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors 6P CIR CAP HSG
Sign in to add projects and notes