Reference Only

794901-1

Pin & Socket Connectors 03P UMNL HI TEMP PLUG HSG

Manufacturer:

Mfr Part:
794901-1

TTI Part:
794901-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductPlug Housings
Number of Positions3 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch6.35 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesUniversal MATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Contact TypePin, Socket
Housing ColorBlack
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.391$782.00
$0.38$2,280.00
$0.34$8,840.00
Need more?

My Notes

Sign into see notes.