Reference Only
794895-1
Pin & Socket Connectors PLUG 6P
Datasheet
794895-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,663In Stock
8,000 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $5.30 | |
| $1.04 | $10.40 | |
| $1.02 | $25.50 | |
| $1.00 | $50.00 | |
| $0.98 | $98.00 | |
| $0.90 | $225.00 | |
| $0.86 | $430.00 | |
| $0.84 | $840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors HEADER 6 POS R/A GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 6 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 6 POS R/A TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors CAP 6P

TE Connectivity
Pin & Socket Connectors INTERFACE 6P
Sign in to add projects and notes