Reference Only
794894-1
Pin & Socket Connectors PLUG 2P
Datasheet
794894-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,200In Stock
7,250 expected on from 18-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.485 | $12.12 | |
| $0.48 | $120.00 | |
| $0.475 | $237.50 | |
| $0.47 | $470.00 | |
| $0.466 | $932.00 | |
| $0.461 | $1,844.00 | |
| $0.457 | $3,656.00 | |
| $0.452 | $7,232.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors CAP 2P

TE Connectivity
Pin & Socket Connectors HEADER 2 POS R/A GOLD IN-LINE

TE Connectivity
Pin & Socket Connectors INTERFACE 2P

TE Connectivity
Pin & Socket Connectors HEADER 2 POS R/A TIN IN-LINE

TE Connectivity
Pin & Socket Connectors HEADER 2 POS GOLD IN-LINE

TE Connectivity
Pin & Socket Connectors HEADER 2 POS TIN IN-LINE

TE Connectivity
Pin & Socket Connectors 2P RA M-N-L HDR TIN
Sign in to add projects and notes