Reference Only
794821-1
Pin & Socket Connectors PLUG 8P
Datasheet
794821-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13,825In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.597 | $14.92 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

TE Connectivity
Pin & Socket Connectors INTERFACE 8P

TE Connectivity
Pin & Socket Connectors CAP 8P

TE Connectivity
Pin & Socket Connectors HEADER 8 POS TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 8 POS R/A GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 8 POS R/A TIN DUAL ROW

TE Connectivity
Pin & Socket Connectors HEADER 8 POS GOLD DUAL ROW

TE Connectivity
Pin & Socket Connectors 8 POS. R/A HEADER
Sign in to add projects and notes