Reference Only

794760-1

Pin & Socket Connectors FLANGED CAP HSG 6P UL94V-0

Manufacturer:

Mfr Part:
794760-1

TTI Part:
794760-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch6.35 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Housing ColorWhite
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

14,000
On Order
14,000 expected 15-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$1.24$8,680.00
$1.23$17,220.00
$1.22$34,160.00
$1.20$126,000.00
Need more?
Sign in to add projects and notes