Reference Only
794758-1
Pin & Socket Connectors CAVITY WIRE SEAL
Datasheet
794758-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Housing Material | Silicon Rubber | |
| Voltage Rating | 600 V | |
| Current Rating | 9.5 A | |
| Accessory Type | Wire Seal | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Blue | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 26 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
267,700In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.174 | $17.40 | |
| $0.172 | $86.00 | |
| $0.169 | $169.00 | |
| $0.152 | $380.00 | |
| $0.145 | $725.00 | |
| $0.141 | $1,057.50 | |
| $0.137 | $2,740.00 | |
| $0.135 | $5,400.00 |
Need more?
Sign in to add projects and notes