Reference Only
794617-8
Pin & Socket Connectors RECPT DUAL ROW 8P
Datasheet
794617-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 8 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 3 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
119,873In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.61 | $5.49 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors HDR VERT 8 POS TIN DUAL

TE Connectivity
Pin & Socket Connectors PLUG DUAL PNL MNT 8P

TE Connectivity
Pin & Socket Connectors HDR VERT 8 POS 30 AU DUAL

TE Connectivity
Pin & Socket Connectors PLUG DUAL F.H. 8P free hanging

TE Connectivity
Pin & Socket Connectors 2X4P PIN HDR 30 AU

TE Connectivity
Pin & Socket Connectors HDR PIN 2X04C VRT V0 BLK SMT

TE Connectivity
Pin & Socket Connectors HDR R/A 8 POS TIN DUAL

TE Connectivity
Pin & Socket Connectors HDR ASSY 8P 30 AU R/A SMT

TE Connectivity
Pin & Socket Connectors HDR R/A 8 POS 30 AU DUAL

TE Connectivity
Pin & Socket Connectors HDR ASSY 8 POS 30 AU VERT SMT
Sign in to add projects and notes