Reference Only

794617-6

Pin & Socket Connectors RECPT DUAL ROW 6P

Manufacturer:

Mfr Part:
794617-6

TTI Part:
794617-6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Contact GenderSocket (Female)
Pitch3 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
ComplianceUL
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

16,850In Stock

33,600 expected on  from 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.351$17.55
$0.346$34.60
$0.296$74.00
$0.228$114.00
$0.225$225.00
Need more?

Associated Parts

3-794620-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR R/A 6 POS 30 AU DUAL
3-794632-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR VERT 6 POS 30 AU DUAL
794616-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG DUAL F.H. 6P free hanging
794615-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors PLUG DUAL PNL MNT 6P
3-794630-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR VERT 6 POS TIN DUAL
3-794682-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors 2X3P PIN HDR 30 AU
3-794618-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR R/A 6 POS TIN DUAL
3-794638-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR ASSY 6 POS 30 AU VERT SMT
3-794629-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR ASSY 6P 30 AU R/A SMT
3-794627-6 TE Connectivity

TE Connectivity

Pin & Socket Connectors HDR ASSY 6P TIN R/A SMT

My Notes

Sign into see notes.