Reference Only
794617-4
Pin & Socket Connectors RECPT DUAL ROW 4P
Datasheet
794617-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 3 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.313 | $6.26 | |
| $0.309 | $15.45 | |
| $0.305 | $30.50 | |
| $0.301 | $75.25 | |
| $0.297 | $148.50 | |
| $0.262 | $262.00 | |
| $0.243 | $777.60 | |
| $0.237 | $47,400.00 |
Need more?
Available Regional Inventory
79,600 available now at ttieurope.com
8,000 available now at ttiasia.com
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG DUAL F.H. 4P free hanging

TE Connectivity
Pin & Socket Connectors HDR VERT 4 POS TIN DUAL

TE Connectivity
Pin & Socket Connectors PLUG DUAL PNL MNT 4P

TE Connectivity
Pin & Socket Connectors HDR ASSY 4 POS TIN VERT SMT

TE Connectivity
Pin & Socket Connectors HDR VERT 4 POS 30 AU DUAL

TE Connectivity
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF

TE Connectivity
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF

TE Connectivity
Pin & Socket Connectors HDR ASSY 4P TIN R/A SMT

TE Connectivity
Pin & Socket Connectors HDR R/A 4 POS 30 AU DUAL

TE Connectivity
Pin & Socket Connectors 04P MICRO MNL ASSY VRT THRU LF
Sign in to add projects and notes