Reference Only
794617-2
Pin & Socket Connectors RECPT DUAL ROW 2P
Datasheet
794617-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 3 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Compliance | UL | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
20,400In Stock
57,550 expected 15-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.271 | $13.55 | |
| $0.268 | $26.80 | |
| $0.265 | $66.25 | |
| $0.20 | $100.00 | |
| $0.192 | $921.60 | |
| $0.19 | $1,368.00 | |
| $0.188 | $2,256.00 | |
| $0.186 | $9,300.00 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors PLUG DUAL F.H. 2P free hanging

TE Connectivity
Pin & Socket Connectors HDR ASSY 2P 30 AU R/A SMT

TE Connectivity
Pin & Socket Connectors HDR VERT 2 POS TIN DUAL

TE Connectivity
Pin & Socket Connectors HDR VERT 2 POS 30 AU DUAL

TE Connectivity
Pin & Socket Connectors HDR ASSY 2 POS TIN VERT SMT

TE Connectivity
Pin & Socket Connectors HDR R/A 2 POS TIN DUAL

TE Connectivity
Pin & Socket Connectors PLUG DUAL PNL MNT 2P

TE Connectivity
Pin & Socket Connectors HDR R/A 2 POS 30 AU DUAL

TE Connectivity
Pin & Socket Connectors 2P HDR VERT 3mm T/H 30 AU

TE Connectivity
Pin & Socket Connectors 2P VERT HDR PLUG 3.18MM 250V 5A BLACK
Sign in to add projects and notes