Reference Only
794606-1
Pin & Socket Connectors MICRO MNL RPT CNT ST Reel of 15000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Reel | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 24 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
225,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0399 | $598.50 | |
| $0.0394 | $1,182.00 | |
| $0.0389 | $1,750.50 | |
| $0.0384 | $2,304.00 | |
| $0.0379 | $2,842.50 | |
| $0.0375 | $5,625.00 | |
| $0.037 | $18,870.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL

Crimpers / Crimping Tools SDE ERGO TL & DIE MICRO MNL

Crimpers / Crimping Tools HAND TOOL/DIE 20-24

Crimpers / Crimping Tools OCATSFM055F070F00102 ASSY APPLICATOR TOOL

Punches & Dies SDE ERGO DIE MICRO MNL

Crimpers / Crimping Tools OC-AT-S-FA-055F 070F-001-0206
My Notes
Sign into see notes.