Reference Only
794279-1
Pin & Socket Connectors SPLASH PROOF SEAL 12 Interface
Datasheet
794279-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Accessories | |
| Number of Positions | 12 Position | |
| Number of Rows | 3 Row | |
| Housing Material | Silicon Rubber | |
| Accessory Type | Interface Seal | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Housing Color | Blue | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethy |
Documents
Datasheet
18,720In Stock
12,000 expected 19-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $24.30 | |
| $2.26 | $67.80 | |
| $2.14 | $107.00 | |
| $2.07 | $207.00 | |
| $2.00 | $300.00 | |
| $1.93 | $482.50 | |
| $1.83 | $915.00 | |
| $1.62 | $40,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.