Reference Only

794278-1

Pin & Socket Connectors SPLASH PROOF SEAL 9P Wire

Manufacturer:

Mfr Part:
794278-1

TTI Part:
794278-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions9 Position
Number of Rows3 Row
Housing MaterialSilicon Rubber
Accessory TypeInterface Seal
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorBlue
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

53,860In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.32$13.20
$1.30$26.00
$1.28$64.00
$1.26$126.00
$1.05$5,250.00
$1.03$10,300.00
$1.01$25,250.00
$0.99$49,500.00
Need more?
Sign in to add projects and notes