Reference Only

794275-1

Pin & Socket Connectors SPLASH PROOF SEAL 6P Interface

Manufacturer:

Mfr Part:
794275-1

TTI Part:
794275-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions6 Position
Number of Rows2 Row
Housing MaterialSilicon Rubber
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorBlue
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy

19,075In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.634$15.85
$0.601$601.00
$0.594$891.00
$0.587$2,935.00
$0.58$8,120.00
$0.574$16,072.00
$0.559$62,608.00
$0.553$139,356.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes