Reference Only

794272-1

Pin & Socket Connectors SPLASH PROOF SEAL 3P Wire

Manufacturer:

Mfr Part:
794272-1

TTI Part:
794272-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions3 Position
Number of Rows1 Row
Housing MaterialSilicon Rubber
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorBlue
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethy

759,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.586$29.30
$0.556$55.60
$0.549$82.35
$0.541$135.25
$0.49$245.00
$0.469$469.00
$0.446$1,115.00
$0.441$2,160.90
Need more?
Sign in to add projects and notes