Reference Only

794269-1

Pin & Socket Connectors SPLASH PROOF SEAL 2P Interface

Manufacturer:

Mfr Part:
794269-1

TTI Part:
794269-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductAccessories
Number of Positions2 Position
Number of Rows1 Row
Housing MaterialSilicon Rubber
Accessory TypeInterface Seal
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Housing ColorBlue
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

353,980In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.377$7.54
$0.36$18.00
$0.339$33.90
$0.323$80.75
$0.316$158.00
$0.283$283.00
Need more?
Sign in to add projects and notes