Reference Only

794244-1

Pin & Socket Connectors 06P MINI UMNL2 CAP HSG UL94V2

Manufacturer:

Mfr Part:
794244-1

TTI Part:
794244-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions6 Position
Number of Rows2 Row
Contact GenderPin (Male)
Pitch4.14 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
ComplianceUL
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.77$770.00
$0.75$187,500.00
Need more?
Sign in to add projects and notes