Reference Only

794195-1

Pin & Socket Connectors CONN CAP 9 POS

Manufacturer:

Mfr Part:
794195-1

TTI Part:
794195-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions9 Position
Number of Rows3 Row
Contact GenderPin (Male)
Pitch4.14 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingEach
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$1.57$1,256.00
Need more?

Associated Parts

794194-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors CONN PLUG 9 POS
Sign in to add projects and notes