Reference Only
794188-1
Pin & Socket Connectors PLUG HOUSE 4P
Datasheet
794188-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
71,628In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $5.94 | |
| $0.89 | $8.90 | |
| $0.88 | $22.00 | |
| $0.695 | $834.00 | |
| $0.657 | $1,971.00 | |
| $0.644 | $3,864.00 | |
| $0.63 | $15,876.00 | |
| $0.624 | $31,449.60 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors .163" 4CKT

TE Connectivity
Pin & Socket Connectors 4P R/A HEADER ASSY MINI UMNL

TE Connectivity
Pin & Socket Connectors 4P MINI PLUG HSG
Sign in to add projects and notes