Reference Only

794185-1

Pin & Socket Connectors CONN CAP 2 POS

Manufacturer:

Mfr Part:
794185-1

TTI Part:
794185-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductReceptacle Housings
Number of Positions2 Position
Number of Rows1 Row
Contact GenderPin (Male)
Pitch4.14 mm
Termination StyleCrimp
Mounting StyleFree Hanging
Housing MaterialNylon
Voltage Rating600 V
SeriesMATE-N-LOK
PackagingBulk
TradenameMATE-N-LOK
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing GenderReceptacle
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

15,840In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.35$13.50
$1.32$66.00
$1.30$130.00
$1.17$175.50
$1.15$287.50
$1.12$448.00
$1.09$872.00
Need more?

Associated Parts

794184-1 TE Connectivity

TE Connectivity

Pin & Socket Connectors CONN PLUG 2 POS
Sign in to add projects and notes