Reference Only
794184-1
Pin & Socket Connectors CONN PLUG 2 POS
Datasheet
794184-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Plug Housings | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 4.14 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 600 V | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Housing Gender | Plug | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
28,890In Stock
49,600 expected 23-Aug-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.06 | $10.60 | |
| $0.88 | $44.00 | |
| $0.87 | $87.00 | |
| $0.82 | $205.00 | |
| $0.81 | $405.00 | |
| $0.79 | $632.00 | |
| $0.78 | $1,248.00 | |
| $0.659 | $33,213.60 |
Need more?
Associated Parts

TE Connectivity
Pin & Socket Connectors CONN CAP 2 POS

TE Connectivity
Pin & Socket Connectors 2P UNVL MATE-N-LOCK

TE Connectivity
Pin & Socket Connectors 2P RA M-N-L HDR TIN
Sign in to add projects and notes