Reference Only
794019-1
Pin & Socket Connectors SCKT CONTACT 30-24
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage Rating | 250 V | |
| Current Rating | 7 A | |
| Series | MATE-N-LOK | |
| Packaging | Each | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 30-24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
625In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $5.01 | |
| $0.083 | $8.30 | |
| $0.082 | $20.50 | |
| $0.08 | $40.00 | |
| $0.078 | $780.00 | |
| $0.076 | $1,292.00 | |
| $0.075 | $2,250.00 | |
| $0.068 | $3,400.00 |
Need more?
Associated Parts

Punches & Dies COMM .062 PIN/SOC PROCRIMP DIE

Crimpers / Crimping Tools PROCRIMPER 30-24
Sign in to add projects and notes