Reference Only

794001-2

Headers & Wire Housings 26-24 SOCKET GOLD

Manufacturer:

Mfr Part:
794001-2

TTI Part:
794001-2

EDA / CAD Models

Alternate Part Number

794000-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact PlatingGold
Series(MR) Miniature Rectangular
TradenameMiniature Rectangular
Wire Gauge26 AWG to 24 AWG
PackagingBulk
Contact MaterialPhosphor Bronze
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,238In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.11$6.33
$1.77$885.00
$1.74$1,740.00
$1.72$4,300.00
$1.38$6,900.00
$1.36$13,600.00
$1.33$39,900.00
Need more?

Associated Parts

2063388-1 TE Connectivity

TE Connectivity

Extraction, Removal & Insertion Tools Extraction Tool
58514-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 26-18AWG FOR PRO=CRIMPER III
58514-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CRIMPER W/DIE SET 58514-2
91534-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT MR
91526-1 TE Connectivity

TE Connectivity

Crimpers / Crimping Tools CERTICRIMP 2 SAHT

My Notes

Sign into see notes.