Reference Only
790319-5
Terminals RECEP 6 35 POSITIVE
Datasheet
790319-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Gender | Receptacle (Female) | |
| Wire Gauge Min | 12 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze, Brass | |
| Series | 790 | |
| Packaging | Reel | |
| Length | 22.2 mm | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $1,220.00 | |
| $0.236 | $2,360.00 | |
| $0.234 | $4,680.00 | |
| $0.226 | $11,300.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools F D.A.H.T. ASSY
My Notes
Sign into see notes.