Reference Only

790319-3

Terminals RECPT 12-10 AWG Reel of 1250

Manufacturer:

Mfr Part:
790319-3

TTI Part:
790319-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderReceptacle (Female)
InsulationNot Insulated
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Contact PlatingTin
Contact MaterialBrass
PackagingReel
MaterialBrass
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

53,750In Stock

48,750 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$0.15$187.50
$0.147$367.50
$0.137$685.00
$0.135$1,350.00
$0.132$2,640.00
$0.13$6,500.00
$0.128$12,800.00
Need more?

Associated Parts

525651 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools F D.A.H.T. ASSY

My Notes

Sign into see notes.