Reference Only
788862-1
I/O Connectors PT30 XFP CONNECTOR
Datasheet
788862-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | XFP Connectors | |
| Gender | Female | |
| Number of Positions | 30 Position | |
| Pitch | 0.03 mm | |
| Contact Plating | Gold | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Ammo Pack | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Features | SFP, XFP | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,366In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.13 | $7.13 | |
| $6.48 | $64.80 | |
| $5.12 | $2,457.60 | |
| $4.59 | $4,406.40 | |
| $4.37 | $10,488.00 | |
| $4.32 | $31,104.00 | |
| $4.28 | $51,360.00 | |
| $4.24 | $111,936.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes