Reference Only
788188-1
Standard Circular Connector 17-3 PLUG REV SEX 2.41 - 5.21 mm
Datasheet
788188-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 17 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 34.26 mm | |
| Series | CPC | |
| Packaging | Tray | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 15/16-20 | |
| Tradename | CPC Series 5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
141In Stock
114 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.82 | $47.82 | |
| $46.24 | $231.20 | |
| $40.52 | $405.20 | |
| $37.50 | $2,700.00 | |
| $36.18 | $5,209.92 | |
| $35.82 | $9,456.48 | |
| $35.47 | $17,735.00 | |
| $35.12 | $35,120.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 14 POSITION shell size 17

Standard Circular Connector PLUG 16 POSITION shell size 17

Standard Circular Connector COUPLING RING 17

Standard Circular Contacts PIN CONTACT 12-14AWG gold

Standard Circular Connector CPC SEAL ASSY KIT SIZE 17 3 POS

Standard Circular Connector CPC GASKET

TE Connectivity
Standard Circular Connector CPC 17-3 RCPT ASY RE

Standard Circular Contacts PIN CONTACT 10-8AWG gold

Standard Circular Connector CPC SEAL KIT UNASSM SZ 17-16

Standard Circular Connector FLANGE FOR PLUG 17
Sign in to add projects and notes