Reference Only
788159-2
Standard Circular Connector REC SKT 13-9 F/H SEALED
Datasheet
788159-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 13 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Diameter | 20.62 mm | |
| Height | 22.07 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
361In Stock
1,050 expected on from 12-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.72 | $11.72 | |
| $11.60 | $58.00 | |
| $11.47 | $114.70 | |
| $11.35 | $170.25 | |
| $10.17 | $254.25 | |
| $9.72 | $486.00 | |
| $9.55 | $955.00 | |
| $9.44 | $1,416.00 |
Need more?
Associated Parts

TE Connectivity
Standard Circular Connector 13-9 CPC PLUG SLD
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, RED
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 13 RECP, YELLOW

Standard Circular Connector SLD CPC 13-9 PLUG STD SM INS
Sign in to add projects and notes