Reference Only
788157-1
Standard Circular Connector SLD CPC 13-9 PLUG STD SM INS
Datasheet
788157-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 13 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 27.94 mm | |
| Series | CPC | |
| Packaging | Each | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.40 | $5,360.00 | |
| $13.27 | $10,616.00 | |
| $13.14 | $15,768.00 | |
| $13.01 | $67,652.00 |
Need more?
Associated Parts

TE Connectivity
Standard Circular Connector REC SKT 13-9 F/H SEALED

TE Connectivity
Standard Circular Connector 13-9 CPC RCPT SLD

Standard Circular Connector SLD CPC 13-9 RCPT STD SM INS
Sign in to add projects and notes