Reference Only
788153-2
Standard Circular Connector PLUG 11-4 REV SEX
Datasheet
788153-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Shell Material | Nylon | |
| Height | 24.76 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Housing Material | Nylon | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
230In Stock
1,550 expected on from 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.02 | $22.02 | |
| $19.77 | $79.08 | |
| $15.94 | $797.00 | |
| $15.78 | $1,578.00 | |
| $15.61 | $3,122.00 | |
| $15.45 | $4,635.00 | |
| $15.28 | $12,224.00 | |
| $15.12 | $24,192.00 |
Need more?
Associated Parts

Standard Circular Connector STD CABLE CLAMP 11 screw lnth .500

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Contacts SOCKET CONTACT GOLD

Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Contacts PIN CONTACT

Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN

Standard Circular Connector LARGE CABLE CLAMP 11

Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
Sign in to add projects and notes