Reference Only
787613-1
Power to the Board BAT INT INSR ASY W/T
Datasheet
787613-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 8.8 A | |
| Voltage Rating | 50 V | |
| Number of Positions | 5 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Pitch | 5 mm | |
| Packaging | Tray | |
| Compliance | UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Housing Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4,400 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $19,888.00 | |
| $4.48 | $39,424.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes