Reference Only
787439-1
Battery Contacts BATT INT INSERT ASSY 5P 12.0V
Datasheet
787439-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Battery Contacts | |
| Product | Battery Connectors | |
| Packaging | Tray | |
| Product Type | Battery Contacts | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,960 / Multiples: 990)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.45 | $13,662.00 | |
| $3.42 | $27,086.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.