Reference Only

787170-7

D-Sub High Density Connectors 68P R/A RECPT ASSY W/BOARDLOCKS

Manufacturer:

Mfr Part:
787170-7

TTI Part:
787170-7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub High Density Connectors
Number of Positions68 Position
Number of Rows2 Row
GenderFemale
Contact PlatingGold
SeriesSeries III
PackagingTube
Contact MaterialPhosphor Bronze
FilteredUnfiltered
Product TypeHigh Density D-Sub Connectors
Shell MaterialSteel
Shell PlatingBright Tin
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,152 / Multiples: 1,152)
Quantity Unit PriceExt. Price
$6.27$7,223.04
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.