Reference Only

787004-3

D-Sub Tools & Hardware .8MM SCREWLOCK BRDMT

Manufacturer:

Mfr Part:
787004-3

TTI Part:
787004-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Tools & Hardware
ProductHardware
TypeScrew Lock
For Use WithD-Sub Connectors
PackagingBulk
Length10.68 mm
Product TypeD-Sub Tools & Hardware
SeriesChamp 0.8 mm
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS7318156070
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,790In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.