Reference Only
776534-4
Automotive Connectors RECPT 2P 1 ROW GRN w/RED DIA WIRE SEAL
Datasheet
776534-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | Ampseal 16 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Description/Function | AMPSEAL 16, Housing for Female Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 18.93 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP67 | |
| Length | 19.6 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 250 VDC | |
| Width | 47.55 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | AS16-ST-04-02PD-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
