Reference Only
776534-2
Automotive Connectors RECPT 2P 1 ROW GRY w/RED DIA WIRE SEAL
Datasheet
776534-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Socket | |
| Current Rating | 13 A | |
| Description/Function | AMPSEAL 16, Housing for Female Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 18.93 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 19.6 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VDC | |
| Width | 47.55 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | AS16-ST-04-02PB-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
6,920
On Order
6,920 expected on from 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.54 | $15.40 | |
| $1.52 | $76.00 | |
| $1.51 | $151.00 | |
| $1.49 | $372.50 | |
| $1.48 | $740.00 | |
| $1.46 | $1,460.00 | |
| $1.45 | $3,625.00 | |
| $1.43 | $6,349.20 |
Need more?
Associated Parts

Automotive Connectors PLUG 2P 1 ROW GRY w/RED DIA WIRE SEAL
Sign in to add projects and notes