Reference Only
776532-2
Automotive Connectors PLUG 8P 2 ROW GRY w/RED DIA WIRE SEAL
Datasheet
776532-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 8 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL 16 | |
| Packaging | Tube | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 HB | |
| Height | 31.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 29.33 mm | |
| Locking Mechanism | Integrated in Housing | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.3 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VDC | |
| Width | 36.8 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | AS16-ST-06-08SB-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Decamethy |
0In Stock
2,907
On Order
2,907 expected on from 22-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 19 / Multiples: 19)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.84 | $53.96 | |
| $2.51 | $1,716.84 | |
| $2.40 | $4,924.80 | |
| $2.12 | $10,875.60 |
Need more?
Associated Parts

TE Connectivity
Automotive Connectors SOCKET AU 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors Reel of 4000

TE Connectivity
Automotive Connectors

TE Connectivity
Automotive Connectors SEALING PLUG, SZ 20 CAVITY

Automotive Connectors RECPT 8P 1 ROW GRY w/RED DIA WIRE SEAL

TE Connectivity
Automotive Connectors SOCKET NI 18-14 AWG Reel of 4000
Sign in to add projects and notes