Reference Only
776531-2
Automotive Connectors PLUG 6P 2 ROW GRY w/RED DIA WIRE SEAL
Datasheet
776531-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL 16 | |
| Packaging | Tube | |
| Application | Wire to Wire | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 HB | |
| Height | 31 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 25.33 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.3 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VDC | |
| Width | 36.6 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | AS16-ST-06-06SB-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
4,444In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 22 / Multiples: 22)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $50.60 | |
| $2.27 | $99.88 | |
| $2.24 | $147.84 | |
| $2.21 | $875.16 | |
| $2.12 | $1,679.04 | |
| $2.09 | $4,965.84 | |
| $1.96 | $10,090.08 | |
| $1.93 | $19,871.28 |
Need more?
Associated Parts

Automotive Connectors RECPT 6P 1 ROW GRY w/RED DIA WIRE SEAL

TE Connectivity
Automotive Connectors SOCKET NI 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors SOCKET AU 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors Reel of 4000

TE Connectivity
Automotive Connectors SEALING PLUG, SZ 20 CAVITY

TE Connectivity
Automotive Connectors
Sign in to add projects and notes