Reference Only

776523-3

Automotive Connectors PLUG 3P 1 ROW YEL w/RED DIA WIRE SEAL

Manufacturer:

Mfr Part:
776523-3

TTI Part:
776523-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
Pitch4.5 mm (0.177 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingTube
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeSocket
Current Rating13 A
Description/FunctionAMPSEAL 16, Housing for Female Terminals
Flammability RatingUL 94 HB
Height23.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Ingress ProtectionIP67
Length24.83 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VDC
Width36.8 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-06-03SC-E

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameOctamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecameth

0In Stock

1,034
On Order
1,034 expected 30-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$1.91$42.02
$1.79$3,780.48
$1.74$9,187.20
Need more?

Associated Parts

776492-1 TE Connectivity

TE Connectivity

Automotive Connectors SOCKET AU 18-14 AWG Reel of 4000
1924464-2 TE Connectivity

TE Connectivity

Automotive Connectors
776492-2 TE Connectivity

TE Connectivity

Automotive Connectors SOCKET NI 18-14 AWG Reel of 4000
1924464-1 TE Connectivity

TE Connectivity

Automotive Connectors Reel of 4000
776364-1 TE Connectivity

TE Connectivity

Automotive Connectors SEALING PLUG, SZ 20 CAVITY
776535-3 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors RECPT 3P 1 ROW YEL w/RED DIA WIRE SEAL

My Notes

Sign into see notes.