Reference Only

776495-2

Automotive Connectors

Manufacturer:

Mfr Part:
776495-2

TTI Part:
776495-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions8 Position
Pitch4.5 mm (0.177 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingEach
ApplicationSignal, Wire-to-Wire
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Flammability RatingUL 94 HB
Height26.65 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Length28.6 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.3 mm
SubcategoryAutomotive Connectors
TradenameAMP
TypeCap Housing
Voltage Rating250 VDC
Width47.55 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-04-08PB-N

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$2.95$737.50
$2.60$1,300.00
$2.49$4,980.00
$1.78$8,900.00
Need more?

Associated Parts

1924487-2 TE Connectivity

TE Connectivity

Automotive Connectors MNT CLIP AMPSEAL 16
776363-1 TE Connectivity

TE Connectivity

Automotive Connectors SEALING PLUG YELLOW
1924463-1 TE Connectivity

TE Connectivity

Automotive Connectors BACA-AMP-218
1924487-1 TE Connectivity

TE Connectivity

Automotive Connectors MNT CLIP AMPSEAL 16
1924463-3 TE Connectivity

TE Connectivity

Automotive Connectors Reel of 4000
638078-3 TE Connectivity

TE Connectivity

Automotive Connectors PIN AU 18-14 AWG Reel of 4000
638078-1 TE Connectivity

TE Connectivity

Automotive Connectors PIN AU 18-14 AWG Reel of 4000
776494-2 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors PLUG ASSY 8P 14-18 GRY
Sign in to add projects and notes