Reference Only

776493-1

Automotive Connectors ASSEMBLY SOCKET

Manufacturer:

Mfr Part:
776493-1

TTI Part:
776493-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min20 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
PackagingReel
Contact GenderSocket (Female)
Contact TypeSocket (Female)
Current Rating13 A
Locking MechanismClean Body
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeQuick Connect
Wire Gauge Range20 AWG to 18 AWG
Part # AliasesHDSF-16S-20B-AU

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.493$7,888.00
$0.488$15,616.00
$0.483$54,096.00
Need more?

Associated Parts

776106-1 TE Connectivity
Associated Tool

TE Connectivity

Automotive Connectors EXTRACTION TOOL
91337-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools SIZE 16 PRO-CRIMPER ASSY
91337-2 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies SIZE 16 PRO-CRIMPER DIE
Sign in to add projects and notes