Reference Only

776491-2

Automotive Connectors SOCKET NI 18-14 AWG

Manufacturer:

Mfr Part:
776491-2

TTI Part:
776491-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
SeriesAMPSEAL 16
PackagingReel
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating13 A
Locking MechanismClean Body
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameAMP
TypeQuick Connect
Wire Gauge Range18 AWG to 14 AWG
Part # AliasesHDSF-16S-16C-NI

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.44$1,760.00
$0.431$13,792.00
$0.426$47,712.00
Need more?

Associated Parts

776106-1 TE Connectivity

TE Connectivity

Automotive Connectors EXTRACTION TOOL
2217753-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools CERTI-CRIMP II SAHT ASSEMBLY
2151239-2 TE Connectivity
Associated Tool

TE Connectivity

Bench Top Tools OC-AT-S-FA-100F-001- 0129
Sign in to add projects and notes