Reference Only

776488-3

Automotive Connectors AS 16 4P CAP ASSY KEY 3

Manufacturer:

Mfr Part:
776488-3

TTI Part:
776488-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions4 Position
Pitch5.3 mm (0.209 in)
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesAMPSEAL 16
PackagingEach
ApplicationWire to Wire
Contact GenderWithout Pin Contacts
Contact TypePlug
Current Rating13 A
Flammability RatingUL 94 HB
Height22.45 mm
Housing MaterialPolybutylene Terephthalate (PBT)
IP RatingIP67
Length24.6 mm
MaterialPlastic
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing4.5 mm
SubcategoryAutomotive Connectors
TradenameAMP
Voltage Rating250 VDC
Width47.55 mm
Wire Gauge Range14 AWG to 20 AWG
Part # AliasesAS16-ST-04-04PC-N

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

345In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.66$5.32
$2.62$26.20
$2.59$64.75
$2.29$229.00
$2.17$759.50
$2.08$1,456.00
$1.98$4,158.00
$1.79$9,397.50
Need more?

Associated Parts

1924487-2 TE Connectivity

TE Connectivity

Automotive Connectors MNT CLIP AMPSEAL 16
776363-1 TE Connectivity

TE Connectivity

Automotive Connectors SEALING PLUG YELLOW
1924463-1 TE Connectivity

TE Connectivity

Automotive Connectors BACA-AMP-218
1924487-1 TE Connectivity

TE Connectivity

Automotive Connectors MNT CLIP AMPSEAL 16
776487-3 TE Connectivity
Mating Product

TE Connectivity

Automotive Connectors AS 16 4P PLUG ASSY KEY 3
1924463-3 TE Connectivity

TE Connectivity

Automotive Connectors Reel of 4000
638078-3 TE Connectivity

TE Connectivity

Automotive Connectors PIN AU 18-14 AWG Reel of 4000
638078-1 TE Connectivity

TE Connectivity

Automotive Connectors PIN AU 18-14 AWG Reel of 4000
Sign in to add projects and notes