Reference Only
776488-1
Automotive Connectors RECPT 4 POS RED 18-14 AWG
Datasheet
776488-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5.3 mm (0.209 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | AMPSEAL 16 | |
| Packaging | Each | |
| Application | Wire to Wire | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Description/Function | AMPSEAL 16, Housing for Male Terminals | |
| Flammability Rating | UL 94 HB | |
| Height | 22.45 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP67 | |
| Length | 24.6 mm | |
| Material | Plastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | AMP | |
| Voltage Rating | 250 VDC | |
| Width | 47.55 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG | |
| Part # Aliases | AS16-ST-04-04PA-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,841In Stock
78,756 expected on from 06-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.74 | $5.22 | |
| $1.71 | $8.55 | |
| $1.68 | $16.80 | |
| $1.66 | $41.50 | |
| $1.63 | $81.50 | |
| $1.60 | $4,000.00 | |
| $1.58 | $7,900.00 |
Need more?
Associated Parts

Automotive Connectors HSG REC 2X02C F/H RED

TE Connectivity
Automotive Connectors MNT CLIP AMPSEAL 16

TE Connectivity
Automotive Connectors MNT CLIP AMPSEAL 16

TE Connectivity
Automotive Connectors SEALING PLUG YELLOW

TE Connectivity
Automotive Connectors Reel of 4000

TE Connectivity
Automotive Connectors BACA-AMP-218

TE Connectivity
Automotive Connectors PIN AU 18-14 AWG Reel of 4000

TE Connectivity
Automotive Connectors PIN AU 18-14 AWG Reel of 4000
My Notes
Sign into see notes.